The SA100A-E3/4 is a unidirectional diode from Vishay with a clamping voltage of 162V and a maximum operating temperature of 175°C. It has a reverse breakdown voltage of 111V and a leakage current of 1uA. The diode is packaged in a DO-204AC case and is available in tape and reel packaging with 4000 units per reel. It can withstand a maximum surge current of 3.1A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
Vishay SA100A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 162V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
