The SA10A/51 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 17V and a maximum surge current of 29.4A. It has a peak pulse power rating of 500W and operates over a temperature range of -55°C to 175°C. The device is packaged in a DO-204AC case and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.4A |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
