
The SA10A-E3/1 is a unidirectional diode with a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-204AC package and is mounted through a hole. It has a peak pulse power of 500W and a peak pulse current of 29.4A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| Series | SA |
| RoHS | Compliant |
