The SA10CA/1 is a single-element diode from Vishay, packaged in a DO-204AC through-hole package. It has a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. The device can handle a maximum surge current of 29.4A and a peak pulse power of 500W. It operates over a temperature range of -55°C to 175°C and has a leakage current of 2uA. The device is bidirectional and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Not Compliant |
