The SA13A/4 is a unidirectional diode with a clamping voltage of 21.5V and a reverse breakdown voltage of 14.4V. It operates at a maximum supply voltage of 13V and has a maximum surge current of 23.3A. The diode is packaged in a DO-204AC case and is available in tape and reel packaging. It is rated for operation between -55°C and 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS | Not Compliant |