The SA13A/54 is a unidirectional transient voltage suppressor with a clamping voltage of 21.5V and a maximum operating temperature of 175°C. It is available in a DO-204AC package, packaged in quantities of 4000 on tape and reel. The device can withstand a maximum surge current of 23.3A and a peak pulse power of 500W. Operating supply voltage is 13V. The part is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Operating Supply Voltage | 13V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |