The SA13A-E3/4 is a unidirectional surge protection diode with a clamping voltage of 21.5V and a maximum operating temperature range of -55°C to 175°C. It is packaged in a DO-204AC case and available in quantities of 4000 per reel. The diode can withstand a maximum surge current of 23.3A and a peak pulse power of 500W. It is designed for use in applications requiring protection against voltage spikes and surges.
Vishay SA13A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Operating Supply Voltage | 13V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA13A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.