The SA15/54 transient voltage suppressor from Vishay features a clamping voltage of 26.9V and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 18.6A. The device is available in a DO-204AC package, supplied on tape and reel in quantities of 4000. Note that this product is not RoHS compliant.
Vishay SA15/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.