The SA15CA/23 is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 24.4V and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 20.5A. The device is packaged in a DO-204AC case, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.5A |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |