500W 15Vwm 5% Bi-dir TVS in DO-2O4AC
Checking distributor stock and pricing after the page loads.
Vishay SA15CA/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS | Not Compliant |