The SA15CA-E3/1 is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 26.9V and a reverse breakdown voltage of 16.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AC case and is available in bulk quantities of 4000. It can withstand a peak pulse power of 500W and a peak pulse current of 20.5A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 26.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Series | SA |
| RoHS | Compliant |