The SA15CA-E3/23 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 24.4V. It operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 20.5A. The device is packaged in a DO-204AC case and is RoHS compliant. It can handle a peak pulse power of 500W and has an operating supply voltage of 15V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.5A |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |