The SA15CA-E3/4 is a bidirectional diode from Vishay with a clamping voltage of 24.4V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 20.5A. The diode is packaged in a DO-204AC case and is available in quantities of 4000 per reel. It can withstand a peak pulse power of 500W and has a reverse breakdown voltage of 16.7V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS | Compliant |