The SA16/54 transient voltage suppressor from Vishay features a clamping voltage of 28.8V and a peak pulse power of 500W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 17.4A. The device is available in a DO-204AC package, supplied on tape and reel in quantities of 4000. Note that this component is not RoHS compliant.
Vishay SA16/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 28.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.4A |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA16/54 to view detailed technical specifications.
No datasheet is available for this part.