
Diode TVS Single Bi-Dir 16V 500W 2-Pin DO-15 Bulk
Checking distributor stock and pricing after the page loads.
Vishay SA16C-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 28.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.4A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 17.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |