TVS Diodes - Transient Voltage Suppressors 500W 17V 5% Unidir
Checking distributor stock and pricing after the page loads.
Vishay SA17A/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.1A |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.