The SA17A/54 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case. It can handle a maximum operating temperature of 175°C and a minimum of -55°C. The device has a clamping voltage of 27.6V and a maximum surge current of 18.1A. It is designed to operate with an operating supply voltage of 17V and can withstand a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
Vishay SA17A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.1A |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.