The SA17A-E3/1 is a unidirectional diode with a clamping voltage of 27.6V and a maximum operating temperature of 175°C. It has a maximum surge current of 18.1A and a peak pulse power of 500W. The diode is packaged in a DO-204AC axial package and is available in a bulk packaging quantity of 4000. The operating supply voltage is 17V, and the diode is suitable for use in applications where a unidirectional current path is required. The diode is part of the SA5.0A through SA170CA series.
Checking distributor stock and pricing after the page loads.
Vishay SA17A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.1A |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.