The SA17A-E3/51 is a unidirectional diode with a clamping voltage of 27.6V and a maximum operating temperature of 175°C. It is packaged in a DO-204AC package and is available in quantities of 4000. The diode is RoHS compliant and has a peak pulse power rating of 500W. The operating supply voltage is 17V and the minimum operating temperature is -55°C.
Checking distributor stock and pricing after the page loads.
Vishay SA17A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.1A |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.