The SA20CA/1 is a bidirectional diode from Vishay with a clamping voltage of 32.4V and a leakage current of 1uA. It operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 15.4A. The diode is packaged in a DO-204AC case and is available in bulk quantities of 4000 units. It has a peak pulse power rating of 500W and a reverse breakdown voltage of 22.2V.
Vishay SA20CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.