The SA20CA-E3/1 is a bidirectional diode with a clamping voltage of 35.8V and a reverse breakdown voltage of 22.2V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-204AC package, which is suitable for through-hole mounting. It has a peak pulse current of 15.4A and a peak pulse power of 500W.
Vishay SA20CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 35.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.