The SA24A/23 transient voltage suppressor from Vishay features a DO-204AC package and operates over a temperature range of -55°C to 175°C. It has a maximum operating supply voltage of 24V and a maximum surge current of 12.9A. The device can withstand a peak pulse power of 500W and has a clamping voltage of 38.9V.
Vishay SA24A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.9A |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.