The SA24A-E3/1 is a unidirectional transient voltage suppression (TVS) diode from Vishay, packaged in a DO-204AC case. It can withstand a peak pulse power of 500W and has a clamping voltage of 38.9V. The device operates over a temperature range of -55°C to 175°C and is designed to protect against voltage spikes. The SA24A-E3/1 is available in bulk packaging with 4000 units per package.
Vishay SA24A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Series | SA |
| RoHS | Not Compliant |
No datasheet is available for this part.