The SA26CA/4 is a bidirectional diode with a clamping voltage of 42.1V and a reverse breakdown voltage of 28.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AC case and is mounted through a hole. It has a peak pulse current of 11.9A and a peak pulse power of 500W.
Vishay SA26CA/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 42.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.