The SA28A/4 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC through-hole mount. It operates over a temperature range of -55°C to 175°C and has a maximum operating voltage of 28V. The device features a reverse breakdown voltage of 31.1V and a peak pulse power of 500W. It also has a leakage current of 1uA and a maximum surge current of 11A.
Vishay SA28A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA28A/4 to view detailed technical specifications.
No datasheet is available for this part.