
The SA51A-E3/51 diode from Vishay features a DO-204AC package and is designed for through hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is unidirectional and has a reverse breakdown voltage of 56.7V. It also meets the requirements for RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |