
The SA54A/54 diode is a unidirectional device with a clamping voltage of 87.1V and a maximum operating temperature of 175°C. It is available in a DO-204AC package, which is suitable for surface mount applications. The diode can withstand a maximum surge current of 5.7A and a peak pulse power of 500W. It is not RoHS compliant.
Sign in to ask questions about the Vishay SA54A/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA54A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.7A |
| Operating Supply Voltage | 54V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA54A/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
