
The SA54A-E3/4 transient voltage suppressor from Vishay features a DO-204AC package and operates over a temperature range of -55°C to 175°C. With a clamping voltage of 87.1V, it can handle peak pulse power of up to 500W. The device is unidirectional and has a maximum surge current of 5.7A. It is available in tape and reel packaging with 4000 units per reel.
Sign in to ask questions about the Vishay SA54A-E3/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA54A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.7A |
| Operating Supply Voltage | 54V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA54A-E3/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
