
Diode TVS Single Uni-Dir 8.5V 500W 2-Pin DO-15 Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SA8.5A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 14.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 34.7A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 34.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA8.5A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.