
The SA8.5C/54 is a DO-204AC bidirectional transient voltage suppressor from Vishay, rated for a clamping voltage of 15.9V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 31.4A and a peak pulse power of 500W. The device is available in tape and reel packaging with a quantity of 4000 units per package.
Vishay SA8.5C/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31.4A |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA8.5C/54 to view detailed technical specifications.
No datasheet is available for this part.
