The SAC15/1 is a unidirectional diode with a reverse breakdown voltage of 16.7V and a maximum operating temperature of 175°C. It has a maximum surge current of 20A and a peak pulse power of 500W. The diode is packaged in a DO-204AC case and is mounted through a hole. It is not RoHS compliant.
Vishay SAC15/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.