The SAC15/23 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 23.6V and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 20A. The device is available in a DO-204AC package, with a quantity of 2000 per unit. It is not RoHS compliant.
Vishay SAC15/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.