The SAC15/54 is a DO-204AC unidirectional transient voltage suppressor from Vishay, with a clamping voltage of 23.6V and a maximum operating temperature of 175°C. It can handle a maximum surge current of 20A and a peak pulse power of 500W. The device is available in tape and reel packaging with a quantity of 4000 per reel. It is not RoHS compliant.
Vishay SAC15/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.