
TVS Diodes - Transient Voltage Suppressors 500W 50V 10% Low Cap
Checking distributor stock and pricing after the page loads.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 88V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 50V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 55.5V |
| Reverse Standoff Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
