TVS Diodes - Transient Voltage Suppressors 500W 50V 10% Low Cap
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SAC50-E3/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 88V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 50V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SAC50-E3/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.