Vishay SB260-E3/3 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 60A |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.