Vishay SB390 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SB390 to view detailed technical specifications.
No datasheet is available for this part.