
Schottky Diodes & Rectifiers 5.0 Amp 60 Volt 220A IFSM @ 8.3ms
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
