5A, 60V, Axial, Schottky Rect Rohs Compliant: No
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 220A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |