Vishay SB560-E3/1 technical specifications.
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 220A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB560-E3/1 to view detailed technical specifications.
No datasheet is available for this part.