
The SB560A-E3/51 is a through hole rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse leakage current of 500uA and a maximum surge current of 150A. The device is packaged in a DO-201AD package and is available in bulk quantities of 1500.
Vishay SB560A-E3/51 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB560A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
