10A, 30V, Dual, Schottky Rect
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 175A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |