Vishay SD101A/D7 technical specifications.
| Package/Case | DO-204AH |
| Forward Current | 30mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101A/D7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.