
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247AD Tube
Checking distributor stock and pricing after the page loads.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS | Not Compliant |
