Diode Switching 3KV 4.45KA 2-Pin Case B-44
Checking distributor stock and pricing after the page loads.
| Current Rating | 4.45kA |
| Forward Current | 4.45kA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3kV |
| Max Reverse Current | 100mA |
| Mount | Screw |
| Output Current | 4.45kA |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60kA |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 3kV |
| RoHS | Not CompliantNo |