Vishay SD400N08PV technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 160ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.