The SFH1617A-1X001 is a NPN transistor from Vishay with a collector emitter saturation voltage of 250mV and a current transfer ratio of 80%. It operates at a maximum collector current of 50mA and has a maximum power dissipation of 150mW. The transistor is packaged in a PDIP package and is available in quantities of 4000. It can operate in temperatures ranging from -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 250mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |