The SFH1617A-2X001 is a single NPN bipolar transistor from Vishay with a collector emitter saturation voltage of 250mV. It features a current transfer ratio of 125% and can handle a maximum collector current of 50mA. The transistor operates within a temperature range of -55°C to 110°C and has a maximum power dissipation of 150mW. It is available in a PDIP package with 4000 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 250mV |
| Current Transfer Ratio | 125% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |