The SFH1617A-2X006 is a single bipolar transistor PNP device with a collector emitter saturation voltage of 250mV and a current transfer ratio of 125%. It features a maximum collector current of 50mA and a maximum power dissipation of 150mW. The transistor is packaged in a PDIP and is available in quantities of 4000 per rail or tube. It operates over a temperature range of -55°C to 110°C.
Vishay SFH1617A-2X006 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 250mV |
| Current Transfer Ratio | 125% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH1617A-2X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.