Surface mount transistor output optocoupler featuring 5.3kV isolation voltage and 1-element configuration. This general-purpose optocoupler offers a 70V collector-emitter voltage, 100mA maximum collector current, and a 320% current transfer ratio. Designed for DC input, it operates within a -55°C to 100°C temperature range and boasts a 400mV collector-emitter saturation voltage. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for surface mount applications.
Vishay SFH6106-4T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
